
* Images are for reference only
AP65N03DF
Extended
- Manufacturer
- A Power microelectronics
- MFR.Part #
- AP65N03DF
- JLCPCB Part #
- C3024525
- Package
- PDFN-8L(3x3)
- Description
- -55℃~+175℃ 1.614nF 2.5V 215pF 30V 33.7nC 46W 5.5mΩ@10V 65A N-Channel PDFN-8L(3x3) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?