
* Images are for reference only
AP15N12D
Extended
- Manufacturer
- A Power microelectronics
- MFR.Part #
- AP15N12D
- JLCPCB Part #
- C3024588
- Package
- TO-252-3L
- Description
- -55℃~+150℃ 1.1nF 11.9nC@10V 120V 150mΩ@10V 15A 2.5V 30W 40pF N-Channel TO-252-3L MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1593
50+
$0.1245
150+
$0.1095
500+
$0.0909
2500+
$0.0826
5000+
$0.0776
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?