This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AP13P20D

Extended
Manufacturer
A Power microelectronics
MFR.Part #
AP13P20D
JLCPCB Part #
C3024698
Package
TO-252-3L
Description
-55℃~+150℃ 1.2nF 125W 13A 200V 420mΩ@10V 44nC@10V 4V 81pF P-Channel TO-252-3L MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3966
10+ $0.3869
30+ $0.3805
100+ $0.3741

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons