
* Images are for reference only
AZV393MMTR-G1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AZV393MMTR-G1
- JLCPCB Part #
- C5378692
- Package
- MSOP-8
- Description
- -40℃~+85℃ 2 2.5V~5.5V 200uA 250nA 450ns 5nA 5uV/℃ 7mV Open Collector MSOP-8 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2925
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2925
In-stock Item Pricing
Qty Unit Price
1+
$0.2593
50+
$0.2283
150+
$0.2150
500+
$0.1984
3000+
$0.1909
6000+
$0.1864
Related Products
Welcome back, may I help you?