
* Images are for reference only
AZC099-04S
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- AZC099-04S
- JLCPCB Part #
- C2901324
- Package
- SOT-23-6
- Description
- -55℃~+125℃ 0.3pF 15V 300W@8/20us 4.7A@8/20us 5V 6V 80nA Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5141
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5117
In-stock Item Pricing
Qty Unit Price
1+
$0.0570
100+
$0.0462
300+
$0.0407
3000+
$0.0315
6000+
$0.0281
9000+
$0.0265
Related Products
Welcome back, may I help you?