
* Images are for reference only
AZ431LBZTR-E1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AZ431LBZTR-E1
- JLCPCB Part #
- C526413
- Package
- TO-92-3
- Description
- -40℃~+125℃@(Ta) 1.24V~18V 100mA 20ppm/℃ Adjustable Parallel ±1% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1055
50+
$0.0842
150+
$0.0736
500+
$0.0656
2000+
$0.0593
4000+
$0.0561
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?