
* Images are for reference only
AZ431AZ-ATRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AZ431AZ-ATRG1
- JLCPCB Part #
- C191431
- Package
- TO-92-2.54mm
- Description
- -40℃~+125℃@(Ta) 100mA 1mA 2.5V~36V 20ppm/℃ Adjustable Parallel ±0.8% TO-92-2.54mm Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 930
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 930
In-stock Item Pricing
Qty Unit Price
1+
$0.0724
100+
$0.0579
300+
$0.0507
2000+
$0.0452
4000+
$0.0409
10000+
$0.0388
Related Products
Welcome back, may I help you?