
* Images are for reference only
AZ1117D-5.0TRE1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AZ1117D-5.0TRE1
- JLCPCB Part #
- C460433
- Package
- TO-252-2
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1.25V@(1A) 15V 1A 5V 5mA 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23899
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 23862
In-stock Item Pricing
Qty Unit Price
1+
$0.2330
50+
$0.1845
150+
$0.1637
500+
$0.1376
2500+
$0.1091
5000+
$0.1022
Related Products
Welcome back, may I help you?