
* Images are for reference only
AZ1117CH-1.2TRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AZ1117CH-1.2TRG1
- JLCPCB Part #
- C507895
- Package
- SOT-223
- Description
- -20℃~+125℃@(Tj) 1 1.2V 1.35A 1.3V@(0.8A) 15V 6mA 70dB@(120Hz) Fixed Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 477
In-stock Item Pricing
Qty Unit Price
1+
$0.0849
50+
$0.0830
150+
$0.0817
500+
$0.0804
Related Products
Welcome back, may I help you?