
* Images are for reference only
AZ1084CD-ADJTRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AZ1084CD-ADJTRG1
- JLCPCB Part #
- C150458
- Package
- TO-252-3
- Description
- 0.003%Vout 0℃~+125℃@(Tj) 1 1.25V~10.5V 1.5V@(4.5A) 12V 5A 5mA 72dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2432
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2408
In-stock Item Pricing
Qty Unit Price
1+
$0.3894
50+
$0.3124
150+
$0.2794
500+
$0.2383
2500+
$0.2199
5000+
$0.2090
Related Products
Welcome back, may I help you?