
* Images are for reference only
AYF531235
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AYF531235
- JLCPCB Part #
- C559785
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.3mm 0.5mm 12P 1mm Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3707
Minimum: 1
Full Reel: 5000
Total: $0.01
Add To List
Available Order Qty: 3699
In-stock Item Pricing
Qty Unit Price
1+
$0.2514
50+
$0.2012
150+
$0.1799
500+
$0.1445
2500+
$0.1326
5000+
$0.1254
Related Products
Welcome back, may I help you?