
* Images are for reference only
AXT540124
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AXT540124
- JLCPCB Part #
- C2982599
- Package
- SMD,P=0.4mm
- Description
- -55℃~+85℃ 0.4mm 2 300mA 40P 60V Gold Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5511
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5490
In-stock Item Pricing
Qty Unit Price
1+
$0.5210
10+
$0.4242
30+
$0.3823
100+
$0.3307
500+
$0.2710
1000+
$0.2565
Welcome back, may I help you?