
* Images are for reference only
AW5025LGR
Extended
- Manufacturer
- AWINIC(Shanghai Awinic Tech)
- MFR.Part #
- AW5025LGR
- JLCPCB Part #
- C164094
- Package
- LGA-6(0.7x1.1)
- Description
- -40℃~+85℃ -9.4dBm 0.6dB 1.5V~3.6V 18.5dB 6.9mA 输入匹配集成、输出匹配集成、快速使能控制、ESD保护 LGA-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1030
50+
$0.0811
150+
$0.0702
500+
$0.0620
2500+
$0.0514
6000+
$0.0482
Related Products
Welcome back, may I help you?