
* Images are for reference only
AW5017DNR
Extended
- Manufacturer
- AWINIC(Shanghai Awinic Tech)
- MFR.Part #
- AW5017DNR
- JLCPCB Part #
- C164088
- Package
- DFN-6(1x1.5)
- Description
- -40℃~+85℃ 1.2dB 1.5V~3.6V 21dB DFN-6(1x1.5) Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1062
50+
$0.0844
150+
$0.0736
500+
$0.0654
3000+
$0.0589
6000+
$0.0557
Related Products
Welcome back, may I help you?