
* Images are for reference only
AW36402DNR
Extended
- Manufacturer
- AWINIC(Shanghai Awinic Tech)
- MFR.Part #
- AW36402DNR
- JLCPCB Part #
- C401013
- Package
- DFN-6(1x1.5)
- Description
- -40℃~+85℃ 1 2.7V~5.5V 200mA 8% Short Circuit Protection、Under Voltage Protection、Over-Temperature Protection (OTP) DFN-6(1x1.5) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 237
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 197
In-stock Item Pricing
Qty Unit Price
1+
$0.0946
50+
$0.0753
150+
$0.0656
500+
$0.0584
3000+
$0.0526
6000+
$0.0497
Related Products
Welcome back, may I help you?