
* Images are for reference only
AW20144QNR
Extended
- Manufacturer
- AWINIC(Shanghai Awinic Tech)
- MFR.Part #
- AW20144QNR
- JLCPCB Part #
- C5213909
- Package
- QFN-40L(5x5)
- Description
- -40℃~+85℃ 14.88MHz~17.12MHz 18 2.7V~5.5V 40mA 5% PWM Under Voltage Protection、Over-Temperature Protection (OTP) QFN-40L(5x5) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.8985
10+
$0.7146
30+
$0.6226
100+
$0.5307
500+
$0.4759
1000+
$0.4484
Related Products
Welcome back, may I help you?