
* Images are for reference only
AVA-183A+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- AVA-183A+
- JLCPCB Part #
- C2911574
- Package
- QFN-8-EP(3x3)
- Description
- 12.4dB 131mA 19.9dBm 5GHz~18GHz 5V 6dB Bias control circuit QFN-8-EP(3x3) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1137
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1137
In-stock Item Pricing
Qty Unit Price
1+
$11.9646
10+
$10.3214
30+
$9.3194
100+
$8.4801
Related Products
Welcome back, may I help you?