
* Images are for reference only
AU0511P1-P
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- AU0511P1-P
- JLCPCB Part #
- C2890103
- Package
- DFN1006-2
- Description
- -55℃~+150℃ 0.6pF 5V 80nA 9V 9V ESD IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9962
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9952
In-stock Item Pricing
Qty Unit Price
1+
$0.0311
200+
$0.0245
600+
$0.0208
2000+
$0.0186
10000+
$0.0145
20000+
$0.0135
Related Products
Welcome back, may I help you?