
* Images are for reference only
ATTINY861A-MUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY861A-MUR
- JLCPCB Part #
- C2054098
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 16 20MHz 512Byte 512Byte 8 Bit 8KB AVR Built-in FLASH VQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 282
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 262
In-stock Item Pricing
Qty Unit Price
1+
$2.9126
10+
$2.4809
30+
$2.2232
100+
$1.9638
500+
$1.8446
1000+
$1.7914
Related Products
Welcome back, may I help you?