
* Images are for reference only
ATTINY1617-MFR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY1617-MFR
- JLCPCB Part #
- C2053207
- Package
- VQFN-24-EP(4x4)
- Description
- -40℃~+125℃ 10bit 16KB 16MHz 2.7V~5.5V 22 256Byte 2KB 8 Bit 8bit AVR Built-in FLASH VQFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.6855
10+
$2.2795
30+
$2.0250
100+
$1.7656
500+
$1.6481
1000+
$1.5965
Related Products
Welcome back, may I help you?