This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ATSAMR21G18A-MU

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATSAMR21G18A-MU
JLCPCB Part #
C177175
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ -99dBm 1.8V~3.6V 2.4GHz 250Kbps 4dBm LoRa、ISM SPI、USART、USB、UART、I2C transceiver QFN-48-EP(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 45

Minimum: 1

Full Reel: 416

$0.01

Add To List

Available Order Qty: 45

In-stock Item Pricing

Qty Unit Price
1+ $33.0084
30+ $31.9774
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons