
* Images are for reference only
ATSAME70Q19A-AN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAME70Q19A-AN
- JLCPCB Part #
- C612730
- Package
- LQFP-144(20x20)
- Description
- -40℃~+105℃ 1.62V~3.6V 114 12bit 12bit 256KB 300MHz 32 Bit 512KB ARM Cortex-M7 Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$21.7511
10+
$20.7281
30+
$18.9577
100+
$17.4128
Related Products
Welcome back, may I help you?