
* Images are for reference only
ATSAMC21E16A-ANT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMC21E16A-ANT
- JLCPCB Part #
- C2054760
- Package
- TQFP-32(7x7)
- Description
- -40℃~+105℃ 10bit 12bit、16bit 2.7V~5.5V 26 32 Bit 48MHz 64KB 8KB ARM Cortex-M0+ Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1598
10+
$5.2840
30+
$4.7501
100+
$4.3017
Welcome back, may I help you?