
* Images are for reference only
ATSAM4S4AA-MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4S4AA-MU
- JLCPCB Part #
- C614454
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.62V~3.6V 120MHz 12bit 256KB 32 Bit 34 64KB ARM Cortex-M4 Built-in FLASH QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.4769
10+
$8.2771
30+
$8.1434
100+
$8.0097
Related Products
Welcome back, may I help you?