
* Images are for reference only
ATS667LSGTN-T
Extended
- Manufacturer
- Allegro MicroSystems, LLC
- MFR.Part #
- ATS667LSGTN-T
- JLCPCB Part #
- C163269
- Package
- SIP-4
- Description
- -40℃~+150℃ 4V~24V 7mA SIP-4 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7855
10+
$8.3289
30+
$7.4411
100+
$6.6966
Related Products
Welcome back, may I help you?