
* Images are for reference only
ATMEGA8L-8AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA8L-8AUR
- JLCPCB Part #
- C2651954
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 10bit 1KB 2.7V~5.5V 23 512Byte 8 Bit 8KB 8MHz AVR Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 138
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 135
In-stock Item Pricing
Qty Unit Price
1+
$3.6086
10+
$3.4410
30+
$3.3412
100+
$2.9449
500+
$2.8998
1000+
$2.8788
Related Products
Welcome back, may I help you?