
* Images are for reference only
ATMEGA88A-AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA88A-AU
- JLCPCB Part #
- C1339730
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 1KB 20MHz 23 512Byte 8 Bit 8KB AVR Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.6436
10+
$2.5776
30+
$2.5341
100+
$2.4906
Related Products
Welcome back, may I help you?