This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

20-AH20H-12A00-001

Extended
Manufacturer
--
MFR.Part #
20-AH20H-12A00-001
JLCPCB Part #
C7435914
Package
SMD-12P,P=0.35mm
Description
-40℃~+85℃ 0.35mm 0.6mm 12P 300mA 30V Copper alloy Gold Surface Mount,Vertical SMD-12P,P=0.35mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 125

Full Reel: 15000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0734
50+ $0.0718
150+ $0.0708
500+ $0.0697

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons