
* Images are for reference only
ATAQW216EH
Extended
- Manufacturer
- AOTE
- MFR.Part #
- ATAQW216EH
- JLCPCB Part #
- C50199112
- Package
- SMD-8P
- Description
- -55℃~+110℃ 1.3V 1000MΩ 120us 15mA 350us 36Ω 40mA 5kV 600V SMD-8P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 918
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 918
In-stock Item Pricing
Qty Unit Price
1+
$0.9589
10+
$0.7668
30+
$0.6716
100+
$0.5763
500+
$0.5192
1000+
$0.4890
Welcome back, may I help you?