
* Images are for reference only
AT9919K7-G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT9919K7-G
- JLCPCB Part #
- C618351
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 2MHz 4.5V~40V 5% Analog、PWM Buck DC-DC External Over-Temperature Protection (OTP) DFN-8-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$1.9944
10+
$1.9509
30+
$1.9219
100+
$1.8929
Related Products
Welcome back, may I help you?