
* Images are for reference only
AT90USB646-MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT90USB646-MU
- JLCPCB Part #
- C1338078
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 10bit 16MHz 2.7V~5.5V 2KB 48 4KB 64KB 8 Bit AVR Built-in FLASH QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$13.8599
10+
$13.1970
30+
$12.0486
100+
$11.0470
Welcome back, may I help you?