
* Images are for reference only
AT89C55WD-24JU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89C55WD-24JU
- JLCPCB Part #
- C614043
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 20KB 24MHz 256Byte 32 4.5V~5.5V 51 Family 8 Bit Built-in FLASH PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.4938
10+
$7.3502
30+
$7.2550
100+
$7.1598
Related Products
Welcome back, may I help you?