
* Images are for reference only
AT89C51RB2-SLSUM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89C51RB2-SLSUM
- JLCPCB Part #
- C614041
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 1.25KB 16KB 2.7V~5.5V 32 51 Family 60MHz 8 Bit External FLASH PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$12.8216
10+
$12.2191
30+
$11.1752
100+
$10.2650
Welcome back, may I help you?