
* Images are for reference only
AT42QT1011-MAHR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT42QT1011-MAHR
- JLCPCB Part #
- C2652045
- Package
- UDFN-8-EP(2x2)
- Description
- -40℃~+85℃ 1.8V~5.5V 17uA Capacitive Touch、自动灵敏度校准、防水抗干扰触摸、接近检测 UDFN-8-EP(2x2) Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$1.6481
10+
$1.3764
30+
$1.2269
100+
$1.0146
500+
$0.9391
1000+
$0.9053
Related Products
Welcome back, may I help you?