
* Images are for reference only
ASSR-1410-003E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASSR-1410-003E
- JLCPCB Part #
- C5949278
- Package
- SMD-4P
- Description
- -40℃~+85℃ 1.3V 1000000MΩ 200mΩ 250us 3.75kV 40us 600mA 60V SMD-4P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$4.0806
10+
$3.5409
30+
$3.2203
100+
$2.8965
500+
$2.7467
1000+
$2.6791
Related Products
Welcome back, may I help you?