
* Images are for reference only
ASM1182e
Extended
- Manufacturer
- ASMedia Tech
- MFR.Part #
- ASM1182e
- JLCPCB Part #
- C2833072
- Package
- QFN-48-EP(7x7)
- Description
- 0℃~+120℃ 3.3V 5Gbps QFN-48-EP(7x7) Interface - PCIs / PCIEs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 160
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0007
1000+
$0.0003
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?