
* Images are for reference only
ASMB-MTB0-0B3A2
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMB-MTB0-0B3A2
- JLCPCB Part #
- C5441007
- Package
- SMD,3.5x2.8mm
- Description
- -40℃~+100℃ 115° 2.1V、3.1V、3.1V 20mA 465nm~473nm、525nm~535nm、619nm~629nm 465nm、522nm、634nm 65mW、90mW、90mW 715mcd、900mcd、3.55cd Common Anode Red, Green, Blue SMD,3.5x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 175
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 161
In-stock Item Pricing
Qty Unit Price
1+
$0.7372
10+
$0.5888
30+
$0.5146
100+
$0.4420
500+
$0.3968
1000+
$0.3742
Related Products
Welcome back, may I help you?