
* Images are for reference only
0.016R ±1%
Extended
- Manufacturer
- ASJ
- MFR.Part #
- 0.016R ±1%
- JLCPCB Part #
- C19455
- Package
- 0805
- Description
- 16mΩ ±1% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 575
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0197
200+
$0.0156
600+
$0.0134
5000+
$0.0116
10000+
$0.0105
20000+
$0.0098
40000+
$0.0097
80000+
$0.0096
Related Products
Welcome back, may I help you?