
* Images are for reference only
AS358P-E1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AS358P-E1
- JLCPCB Part #
- C69130
- Package
- PDIP-8
- Description
- -1.5V~18V -40℃~+85℃ 2 20nA 2mV 36V 3V~36V 40mA 500uA 5nA 70dB 7uV/℃ PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1141
50+
$0.0912
150+
$0.0798
500+
$0.0713
2000+
$0.0645
5000+
$0.0611
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?