
* Images are for reference only
AT32F423VBT7
Extended
- Manufacturer
- ARTERY
- MFR.Part #
- AT32F423VBT7
- JLCPCB Part #
- C47115475
- Package
- LQFP-100(14x14)
- Description
- -40℃~+105℃ 128KB 12bit 12bit 150MHz 2.4V~3.6V 32bit 48KB 87 ARM Cortex-M4F Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Calendar function、Built-in temperature sensor、Independent watchdog (IWDG)、Window watchdog (WWDG)、Infrared remote control LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 121
In-stock Item Pricing
Qty Unit Price
1+
$2.1781
10+
$1.8488
30+
$1.6421
90+
$1.4306
540+
$1.3353
990+
$1.2933
Welcome back, may I help you?