
* Images are for reference only
AT32F415CCU7
Extended
- Manufacturer
- ARTERY
- MFR.Part #
- AT32F415CCU7
- JLCPCB Part #
- C528430
- Package
- QFN-48-EP(6x6)
- Description
- -40℃~+105℃ 150MHz 2.6V~3.6V 256KB 32 Bit 32KB 39 ARM Cortex-M4 Built-in+External FLASH QFN-48-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1987
10+
$1.8331
30+
$1.6043
100+
$1.3692
490+
$1.2629
980+
$1.2162
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?