
* Images are for reference only
AT32F405KBU7-4
Extended
- Manufacturer
- ARTERY
- MFR.Part #
- AT32F405KBU7-4
- JLCPCB Part #
- C47090436
- Package
- QFN-32(4x4)
- Description
- -40℃~+105℃ 128KB 12bit 2.4V~3.6V 216MHz 25 32bit 70KB ARM Cortex-M4F Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、Independent watchdog (IWDG)、Window watchdog (WWDG)、Infrared remote control QFN-32(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 124
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$1.8025
10+
$1.5360
30+
$1.3680
100+
$1.1968
490+
$1.1193
980+
$1.0854
Related Products
Welcome back, may I help you?