
* Images are for reference only
APX812-46UG-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- APX812-46UG-7
- JLCPCB Part #
- C150480
- Package
- SOT-143
- Description
- -40℃~+85℃ 1 1.1V~5.5V 2.25V 200ms 30uA Active High No Push-pull Voltage Monitor Yes SOT-143 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2832
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2831
In-stock Item Pricing
Qty Unit Price
1+
$0.2259
50+
$0.1960
150+
$0.1833
500+
$0.1673
3000+
$0.1602
6000+
$0.1560
Related Products
Welcome back, may I help you?