
* Images are for reference only
APX811-29UG-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- APX811-29UG-7
- JLCPCB Part #
- C110471
- Package
- SOT-143
- Description
- -40℃~+85℃ 1 1.1V~5.5V 2.93V 200ms 30uA Active Low No Push-pull Voltage Monitor Yes SOT-143 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3092
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3069
In-stock Item Pricing
Qty Unit Price
1+
$0.3047
50+
$0.2477
150+
$0.2232
500+
$0.1927
3000+
$0.1790
6000+
$0.1709
Related Products
Welcome back, may I help you?