
* Images are for reference only
PBCM0905C-251YB
Extended
- Manufacturer
- APV
- MFR.Part #
- PBCM0905C-251YB
- JLCPCB Part #
- C54123568
- Package
- SMD-4P,9.2x6mm
- Description
- -40℃~+125℃ 1.2A 10MΩ 130mΩ 2 250uH@100kHz 50V 600Ω@100kHz SMD-4P,9.2x6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 688
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 688
In-stock Item Pricing
Qty Unit Price
1+
$0.7437
10+
$0.6034
30+
$0.5324
100+
$0.4630
500+
$0.4211
1500+
$0.3985
Related Products
Welcome back, may I help you?