
* Images are for reference only
PBCM0904L-510YB
Extended
- Manufacturer
- APV
- MFR.Part #
- PBCM0904L-510YB
- JLCPCB Part #
- C54123574
- Package
- SMD-4P,9.5x5.6mm
- Description
- -40℃~+125℃ 2 300mΩ 500mA 50V 51uH@100kHz 800Ω@100kHz SMD-4P,9.5x5.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.5896
10+
$0.4781
30+
$0.4216
100+
$0.3667
500+
$0.3328
1500+
$0.3166
Related Products
Welcome back, may I help you?