
* Images are for reference only
AWLU1050F-4R7MGA
Extended
- Manufacturer
- APV
- MFR.Part #
- AWLU1050F-4R7MGA
- JLCPCB Part #
- C54123585
- Package
- SMD,10.2x10mm
- Description
- 15A 19A 4.7uH 6mΩ Molded Inductor ±20% SMD,10.2x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 193
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 193
In-stock Item Pricing
Qty Unit Price
1+
$1.8643
10+
$1.5872
30+
$1.4148
100+
$1.2375
500+
$1.1570
1000+
$1.1215
Related Products
Welcome back, may I help you?