
* Images are for reference only
AWLU0420F-R56MPA
Extended
- Manufacturer
- APV
- MFR.Part #
- AWLU0420F-R56MPA
- JLCPCB Part #
- C54123622
- Package
- SMD,4.1x4.1mm
- Description
- 13A 16.5A 4.7mΩ 560nH Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.3065
10+
$0.3001
30+
$0.2969
100+
$0.2920
Welcome back, may I help you?