
* Images are for reference only
AWLU0412F-R22MPA
Extended
- Manufacturer
- APV
- MFR.Part #
- AWLU0412F-R22MPA
- JLCPCB Part #
- C54123633
- Package
- SMD,4.1x4.1mm
- Description
- 13A 14A 220nH 6.5mΩ Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.3062
10+
$0.2998
30+
$0.2965
100+
$0.2917
Welcome back, may I help you?