
* Images are for reference only
APQM2HPN2R2MJ0L
Extended
- Manufacturer
- APV
- MFR.Part #
- APQM2HPN2R2MJ0L
- JLCPCB Part #
- C50325658
- Package
- 1008
- Description
- 1.3A 2.2uH 450mA 80mΩ ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2990
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2990
In-stock Item Pricing
Qty Unit Price
1+
$0.0864
50+
$0.0689
150+
$0.0601
500+
$0.0535
3000+
$0.0482
6000+
$0.0456
Welcome back, may I help you?